Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.2 A
Maximum Drain Source Voltage
150 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 3,990.00
€ 1.33 Each (On a Reel of 3000) (Exc. Vat)
€ 4,947.60
€ 1.649 Each (On a Reel of 3000) (inc. VAT)
Vishay N-Channel MOSFET, 2.2 A, 150 V PowerPAK 1212-8 SI7818DN-T1-E3
3000
€ 3,990.00
€ 1.33 Each (On a Reel of 3000) (Exc. Vat)
€ 4,947.60
€ 1.649 Each (On a Reel of 3000) (inc. VAT)
Vishay N-Channel MOSFET, 2.2 A, 150 V PowerPAK 1212-8 SI7818DN-T1-E3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.2 A
Maximum Drain Source Voltage
150 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount