Vishay E Series N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247AC SiHG30N60E-GE3

RS Stock No.: 787-9421PBrand: VishayManufacturers Part No.: SiHG30N60E-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

E Series

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.82mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor

The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).

Features

Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.92

€ 9.92 Each (Supplied on a Reel) (Exc. Vat)

€ 12.30

€ 12.30 Each (Supplied on a Reel) (inc. VAT)

Vishay E Series N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247AC SiHG30N60E-GE3
Select packaging type

€ 9.92

€ 9.92 Each (Supplied on a Reel) (Exc. Vat)

€ 12.30

€ 12.30 Each (Supplied on a Reel) (inc. VAT)

Vishay E Series N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247AC SiHG30N60E-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

E Series

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.82mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor

The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).

Features

Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more