E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay TrenchFET Dual N-Channel MOSFET, 51.4 A, 100 V, 8-Pin PowerPAK SO-8 SiR876BDP-T1-RE3

RS Stock No.: 228-2912PBrand: VishayManufacturers Part No.: SiR876BDP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

51.4 A

Maximum Drain Source Voltage

100 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0108 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay TrenchFET Dual N-Channel MOSFET, 51.4 A, 100 V, 8-Pin PowerPAK SO-8 SiR876BDP-T1-RE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay TrenchFET Dual N-Channel MOSFET, 51.4 A, 100 V, 8-Pin PowerPAK SO-8 SiR876BDP-T1-RE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

51.4 A

Maximum Drain Source Voltage

100 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0108 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more