Vishay SM6T33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 165-2500Brand: VishayManufacturers Part No.: SM6T33A-E3/52
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

68A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SM6T Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 195.00

€ 0.26 Each (On a Reel of 750) (Exc. Vat)

€ 241.80

€ 0.322 Each (On a Reel of 750) (inc. VAT)

Vishay SM6T33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

€ 195.00

€ 0.26 Each (On a Reel of 750) (Exc. Vat)

€ 241.80

€ 0.322 Each (On a Reel of 750) (inc. VAT)

Vishay SM6T33A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

68A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SM6T Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more