Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
1
Country of Origin
China
€ 217.50
€ 0.29 Each (On a Reel of 750) (Exc. Vat)
€ 269.70
€ 0.36 Each (On a Reel of 750) (inc. VAT)
750
€ 217.50
€ 0.29 Each (On a Reel of 750) (Exc. Vat)
€ 269.70
€ 0.36 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional, Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
1
Country of Origin
China