Technical Document
Specifications
Brand
VishayNominal Zener Voltage
9.1V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
28mA
Maximum Zener Impedance
5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 2.60
€ 0.52 Each (Supplied on a Reel) (Exc. Vat)
€ 3.22
€ 0.645 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 2.60
€ 0.52 Each (Supplied on a Reel) (Exc. Vat)
€ 3.22
€ 0.645 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayNominal Zener Voltage
9.1V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
28mA
Maximum Zener Impedance
5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details