E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

RS Stock No.: 233-0991Brand: VishayManufacturers Part No.: SML4753AHE3_A/H
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.50

€ 0.70 Each (In a Pack of 25) (Exc. Vat)

€ 21.70

€ 0.868 Each (In a Pack of 25) (inc. VAT)

Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Select packaging type

€ 17.50

€ 0.70 Each (In a Pack of 25) (Exc. Vat)

€ 21.70

€ 0.868 Each (In a Pack of 25) (inc. VAT)

Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 0.70€ 17.50
250 - 600€ 0.68€ 17.00
625 - 1225€ 0.55€ 13.75
1250 - 2475€ 0.52€ 13.00
2500+€ 0.44€ 11.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more