10kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63

RS Stock No.: 374-7213PBrand: VishayManufacturers Part No.: T63XB103KT20
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.5mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

6mm 1/4in. 250mW Side Adjust T63XB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.47

€ 6.47 Each (Supplied in a Tube) (Exc. Vat)

€ 8.02

€ 8.02 Each (Supplied in a Tube) (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63
Select packaging type

€ 6.47

€ 6.47 Each (Supplied in a Tube) (Exc. Vat)

€ 8.02

€ 8.02 Each (Supplied in a Tube) (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.5mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

6mm 1/4in. 250mW Side Adjust T63XB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more