Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
400%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
200%
Series
TCMT
Product details
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.
Features:
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
Applications:
Programmable logic controllers
Modems
Answering machines
General applications
Optocouplers, Vishay Semiconductor
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. Vat)
€ 7.44
€ 0.744 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. Vat)
€ 7.44
€ 0.744 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.60 | € 6.00 |
100 - 240 | € 0.60 | € 6.00 |
250 - 490 | € 0.47 | € 4.70 |
500 - 990 | € 0.42 | € 4.20 |
1000+ | € 0.34 | € 3.40 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
400%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
200%
Series
TCMT
Product details
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.
Features:
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
Applications:
Programmable logic controllers
Modems
Answering machines
General applications