Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange, Red
Number Of Segments
7
Dominant Wavelength
612 → 625 nm
Stock information temporarily unavailable.
€ 3.16
€ 3.16 Each (Exc. Vat)
€ 3.92
€ 3.92 Each (inc. VAT)
TDSO5150-LM Vishay 7-Segment LED Display, Orange, Red
Select packaging type
Standard
1
€ 3.16
€ 3.16 Each (Exc. Vat)
€ 3.92
€ 3.92 Each (inc. VAT)
TDSO5150-LM Vishay 7-Segment LED Display, Orange, Red
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.16 |
10 - 24 | € 3.05 |
25 - 49 | € 2.92 |
50 - 99 | € 2.79 |
100+ | € 2.69 |
Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange, Red
Number Of Segments
7
Dominant Wavelength
612 → 625 nm