Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TEPT5700 Vishay, 110 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.: 700-0773Brand: VishayManufacturers Part No.: TEPT5700
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Light Current

75µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

110 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.7 x 5.7 x 5mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Minimum Wavelength Detected

440nm

Maximum Wavelength Detected

800nm

Length

5.7mm

Width

5.7mm

Height

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TEPT5700 Vishay, 110 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TEPT5700 Vishay, 110 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Light Current

75µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

110 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.7 x 5.7 x 5mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Minimum Wavelength Detected

440nm

Maximum Wavelength Detected

800nm

Length

5.7mm

Width

5.7mm

Height

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in