TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm

RS Stock No.: 404-695Brand: VishayManufacturers Part No.: TFDU4101-TT3
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

8

Package Type

Ultra Small Profile

Dimensions

9.7 x 4.7 x 4mm

Height

4.7mm

Length

9.9mm

Width

4.2mm

Product details

TFDU4101 IrDA Transceiver Module

Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm

Transceivers

Stock information temporarily unavailable.

€ 8.17

€ 8.17 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
Select packaging type

€ 8.17

€ 8.17 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

TFDU4101-TT3 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

8

Package Type

Ultra Small Profile

Dimensions

9.7 x 4.7 x 4mm

Height

4.7mm

Length

9.9mm

Width

4.2mm

Product details

TFDU4101 IrDA Transceiver Module

Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm

Transceivers