E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Red LED 3 mm Through Hole, TLHK4200

RS Stock No.: 244-4778Brand: VishayManufacturers Part No.: TLHK4200
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Stock information temporarily unavailable.

€ 650.00

€ 0.13 Each (In a Bag of 5000) (Exc. Vat)

€ 806.00

€ 0.161 Each (In a Bag of 5000) (inc. VAT)

Vishay Red LED 3 mm Through Hole, TLHK4200

€ 650.00

€ 0.13 Each (In a Bag of 5000) (Exc. Vat)

€ 806.00

€ 0.161 Each (In a Bag of 5000) (inc. VAT)

Vishay Red LED 3 mm Through Hole, TLHK4200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5000 - 5000€ 0.13€ 650.00
10000+€ 0.13€ 650.00

Technical Document

Specifications

Brand

Vishay

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1