Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

RS Stock No.: 684-5133Brand: VishayManufacturers Part No.: TR3C106K025C0500
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.5 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 5.85

€ 1.17 Each (In a Pack of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Pack of 5) (inc. VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

€ 5.85

€ 1.17 Each (In a Pack of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Pack of 5) (inc. VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.17€ 5.85
50 - 120€ 0.70€ 3.50
125 - 245€ 0.68€ 3.40
250 - 495€ 0.55€ 2.75
500+€ 0.50€ 2.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.5 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in