Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package

RS Stock No.: 699-7657Brand: VishayManufacturers Part No.: TSHA4401
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

875nm

Package Type

3mm (T-1)

Radiant Flux

24mW

Radiant Intensity

360mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHA4400 and TSHA4401 Series IR Emitting Diodes

The TSHA4400 and TSHA4401, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard 3mm (T-1) through-hole packages with a clear, untinted plastic lens. Suitable applications for the TSHA4400 and TSHA4401 IR LEDs include; IR remote control and free air data transmission.

Features of the TSHA4400 and TSHA4401 IR LEDs:
Peak wavelength: 875nm
Beam angle: 40°
T-1 (3mm) package
High reliability
Low forward voltage
Matching silicon photodetectors

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

875nm

Package Type

3mm (T-1)

Radiant Flux

24mW

Radiant Intensity

360mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHA4400 and TSHA4401 Series IR Emitting Diodes

The TSHA4400 and TSHA4401, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard 3mm (T-1) through-hole packages with a clear, untinted plastic lens. Suitable applications for the TSHA4400 and TSHA4401 IR LEDs include; IR remote control and free air data transmission.

Features of the TSHA4400 and TSHA4401 IR LEDs:
Peak wavelength: 875nm
Beam angle: 40°
T-1 (3mm) package
High reliability
Low forward voltage
Matching silicon photodetectors

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more