Vishay TSMP1138, 40kHz IR Receiver ±55 °, 30m Range, 2.5 V - 5.5V, Through Hole, 10 x 4 x 12.5mm

RS Stock No.: 169-6169Brand: VishayManufacturers Part No.: TSMP1138
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±55 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 4 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

4mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in

€ 38.00

€ 0.76 Each (In a Tube of 50) (Exc. Vat)

€ 47.12

€ 0.942 Each (In a Tube of 50) (inc. VAT)

Vishay TSMP1138, 40kHz IR Receiver ±55 °, 30m Range, 2.5 V - 5.5V, Through Hole, 10 x 4 x 12.5mm

€ 38.00

€ 0.76 Each (In a Tube of 50) (Exc. Vat)

€ 47.12

€ 0.942 Each (In a Tube of 50) (inc. VAT)

Vishay TSMP1138, 40kHz IR Receiver ±55 °, 30m Range, 2.5 V - 5.5V, Through Hole, 10 x 4 x 12.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±55 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 4 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

4mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in