Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
9.1V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.7 x 1.6 x 1.6mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.06%/°C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
€ 12.50
€ 0.05 Each (Supplied on a Reel) (Exc. Vat)
€ 15.50
€ 0.062 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
250
€ 12.50
€ 0.05 Each (Supplied on a Reel) (Exc. Vat)
€ 15.50
€ 0.062 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
9.1V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.7 x 1.6 x 1.6mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.06%/°C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


