Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
GW
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
780nm
Maximum Wavelength Detected
1050nm
Length
4.4mm
Width
3.9mm
Height
1.2mm
Product details
VBP104 Series PIN Photodiodes
IR Photodiodes, Vishay Semiconductor
€ 7.95
€ 1.59 Each (Supplied as a Tape) (Exc. Vat)
€ 9.86
€ 1.972 Each (Supplied as a Tape) (inc. VAT)
Standard
5
€ 7.95
€ 1.59 Each (Supplied as a Tape) (Exc. Vat)
€ 9.86
€ 1.972 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.59 | € 7.95 |
50 - 120 | € 1.20 | € 6.00 |
125 - 245 | € 0.81 | € 4.05 |
250 - 495 | € 0.76 | € 3.80 |
500+ | € 0.68 | € 3.40 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
GW
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
780nm
Maximum Wavelength Detected
1050nm
Length
4.4mm
Width
3.9mm
Height
1.2mm
Product details