E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, VEMD4010X01 Si Photodiode, Surface Mount 0805

RS Stock No.: 206-5755Brand: VishayManufacturers Part No.: VEMD4010X01Distrelec Article No.: 30214753
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

550nm

Maximum Wavelength Detected

1040nm

Typical Fall Time

100ns

Length

2mm

Width

1.25mm

Height

0.7mm

Series

VEMD

Automotive Standard

AEC-Q101

Short Circuit Current

2.2µA

Typical Rise Time

100ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,170.00

€ 0.39 Each (On a Reel of 3000) (Exc. Vat)

€ 1,450.80

€ 0.484 Each (On a Reel of 3000) (inc. VAT)

Vishay, VEMD4010X01 Si Photodiode, Surface Mount 0805

€ 1,170.00

€ 0.39 Each (On a Reel of 3000) (Exc. Vat)

€ 1,450.80

€ 0.484 Each (On a Reel of 3000) (inc. VAT)

Vishay, VEMD4010X01 Si Photodiode, Surface Mount 0805
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

550nm

Maximum Wavelength Detected

1040nm

Typical Fall Time

100ns

Length

2mm

Width

1.25mm

Height

0.7mm

Series

VEMD

Automotive Standard

AEC-Q101

Short Circuit Current

2.2µA

Typical Rise Time

100ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more