E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

VEMT2023SLX01 Vishay, VEMT 35 ° Day Light Phototransistor, Surface Mount 2-Pin Side View package

RS Stock No.: 180-8099Brand: VishayManufacturers Part No.: VEMT2023SLX01
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Spectrum(s) Detected

Day Light

Maximum Light Current

2.7mA

Angle of Half Sensitivity

35 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Side View

Series

VEMT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

VEMT2023SLX01 Vishay, VEMT 35 ° Day Light Phototransistor, Surface Mount 2-Pin Side View package
Select packaging type

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

VEMT2023SLX01 Vishay, VEMT 35 ° Day Light Phototransistor, Surface Mount 2-Pin Side View package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Spectrum(s) Detected

Day Light

Maximum Light Current

2.7mA

Angle of Half Sensitivity

35 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Side View

Series

VEMT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more