Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 250-7675Brand: VishayManufacturers Part No.: VJ0603D200JXPAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

20pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

€ 130.00

€ 0.13 Each (On a Reel of 1000) (Exc. Vat)

€ 161.20

€ 0.161 Each (On a Reel of 1000) (inc. VAT)

Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

€ 130.00

€ 0.13 Each (On a Reel of 1000) (Exc. Vat)

€ 161.20

€ 0.161 Each (On a Reel of 1000) (inc. VAT)

Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 4000€ 0.13€ 130.00
5000 - 9000€ 0.13€ 130.00
10000 - 24000€ 0.13€ 130.00
25000+€ 0.13€ 130.00

Technical Document

Specifications

Brand

Vishay

Capacitance

20pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel