Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
50V dc
Package/Case
0603 (1608M)
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.92mm
Length
1.6mm
Depth
0.8mm
Height
0.92mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
€ 0.037Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Vishay 10nF MLCC, 50V dc V, ±10%
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Vishay 10nF MLCC, 50V dc V, ±10%
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
€ 0.037Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
50V dc
Package/Case
0603 (1608M)
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.92mm
Length
1.6mm
Depth
0.8mm
Height
0.92mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
€ 0.037Each (In a Pack of 100) (Exc. Vat)