Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

RS Stock No.: 298-565Brand: VishayManufacturers Part No.: VJ1812A101JXHTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 420.00

€ 0.21 Each (On a Reel of 2000) (Exc. Vat)

€ 520.80

€ 0.26 Each (On a Reel of 2000) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

€ 420.00

€ 0.21 Each (On a Reel of 2000) (Exc. Vat)

€ 520.80

€ 0.26 Each (On a Reel of 2000) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China