Vishay3.8 V White LED 3mm Through Hole, VLHW4100

RS Stock No.: 818-4452Brand: VishayManufacturers Part No.: VLHW4100
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

White

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

11.2 cd

Number of Pins

2

Viewing Angle

±22.5 °

Lens Shape

Round

Dimensions

3.18 (Dia.) x 4.3mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

Vishay VLHW4100 Ultrabright 3mm White LED

Visible Light LEDs, Vishay

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW300DS
€ 0.868Each (In a Pack of 5) (Exc. Vat)
Dialight LED 521-9901-802F
€ 0.26Each (In a Pack of 1000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Vishay3.8 V White LED 3mm Through Hole, VLHW4100
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Vishay3.8 V White LED 3mm Through Hole, VLHW4100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW300DS
€ 0.868Each (In a Pack of 5) (Exc. Vat)
Dialight LED 521-9901-802F
€ 0.26Each (In a Pack of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

LED Colours

White

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

11.2 cd

Number of Pins

2

Viewing Angle

±22.5 °

Lens Shape

Round

Dimensions

3.18 (Dia.) x 4.3mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

Vishay VLHW4100 Ultrabright 3mm White LED

Visible Light LEDs, Vishay

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW300DS
€ 0.868Each (In a Pack of 5) (Exc. Vat)
Dialight LED 521-9901-802F
€ 0.26Each (In a Pack of 1000) (Exc. Vat)