E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control

RS Stock No.: 919-0777Brand: VishayManufacturers Part No.: VO1400AEFTR
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.4 V

Switching Type

AC

Terminal Type

Surface Mount

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

SMD

Load Voltage Range

60V ac

Maximum Turn On Time

0.5ms

Dimensions

4.7 x 4.39 x 2.3mm

Maximum Operating Temperature

+85°C

Depth

4.4mm

Height

2.3mm

Off State Leakage Current

1 μA

Length

4.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Solid State Relay - Vishay

You may be interested in
Stock information temporarily unavailable.

€ 1,880.00

€ 0.94 Each (On a Reel of 2000) (Exc. Vat)

€ 2,331.20

€ 1.166 Each (On a Reel of 2000) (inc. VAT)

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control

€ 1,880.00

€ 0.94 Each (On a Reel of 2000) (Exc. Vat)

€ 2,331.20

€ 1.166 Each (On a Reel of 2000) (inc. VAT)

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.4 V

Switching Type

AC

Terminal Type

Surface Mount

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

SMD

Load Voltage Range

60V ac

Maximum Turn On Time

0.5ms

Dimensions

4.7 x 4.39 x 2.3mm

Maximum Operating Temperature

+85°C

Depth

4.4mm

Height

2.3mm

Off State Leakage Current

1 μA

Length

4.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Solid State Relay - Vishay

You may be interested in