Technical Document
Specifications
Brand
VishayResistance
4.7MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
€ 5.75
€ 0.23 Each (In a Pack of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 5.75
€ 0.23 Each (In a Pack of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.23 | € 5.75 |
125 - 225 | € 0.10 | € 2.50 |
250 - 600 | € 0.10 | € 2.50 |
625 - 1225 | € 0.08 | € 2.00 |
1250+ | € 0.08 | € 2.00 |
Technical Document
Specifications
Brand
VishayResistance
4.7MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62