E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Bridge Rectifier, 100A, 1600V, 3-phase, 8-Pin

RS Stock No.: 165-2997Brand: VishayManufacturers Part No.: VS-100MT160PAPBF
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

100A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

PCB Mount

Package Type

MT PA

Pin Count

8

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

470A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.51V

Peak Reverse Current

5mA

Dimensions

63.5 x 32.5 x 16mm

Length

63.5mm

Height

16mm

Width

32.5mm

Product details

Three Phase Bridge Rectifiers for PCB Mounting, VS-100MT Series, Vishay Semiconductor

Low Voltage Forward
Low profile package
Direct mounting to heatsink
Soldering pins for PCB mounting

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 886.50

€ 59.10 Each (In a Box of 15) (Exc. Vat)

€ 1,099.26

€ 73.284 Each (In a Box of 15) (inc. VAT)

Vishay Bridge Rectifier, 100A, 1600V, 3-phase, 8-Pin

€ 886.50

€ 59.10 Each (In a Box of 15) (Exc. Vat)

€ 1,099.26

€ 73.284 Each (In a Box of 15) (inc. VAT)

Vishay Bridge Rectifier, 100A, 1600V, 3-phase, 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

100A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

PCB Mount

Package Type

MT PA

Pin Count

8

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

470A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.51V

Peak Reverse Current

5mA

Dimensions

63.5 x 32.5 x 16mm

Length

63.5mm

Height

16mm

Width

32.5mm

Product details

Three Phase Bridge Rectifiers for PCB Mounting, VS-100MT Series, Vishay Semiconductor

Low Voltage Forward
Low profile package
Direct mounting to heatsink
Soldering pins for PCB mounting

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more