Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120

RS Stock No.: 544-5919Brand: VishayManufacturers Part No.: VS-12F120
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode,rectifier,16F10
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
€ 10.032Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 49.05

€ 9.81 Each (In a Pack of 5) (Exc. Vat)

€ 60.82

€ 12.164 Each (In a Pack of 5) (inc. VAT)

Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120

€ 49.05

€ 9.81 Each (In a Pack of 5) (Exc. Vat)

€ 60.82

€ 12.164 Each (In a Pack of 5) (inc. VAT)

Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 9.81€ 49.05
10 - 20€ 8.48€ 42.40
25 - 45€ 8.20€ 41.00
50 - 120€ 7.70€ 38.50
125+€ 7.20€ 36.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode,rectifier,16F10
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
€ 10.032Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode,rectifier,16F10
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
€ 10.032Each (In a Pack of 5) (Exc. Vat)