Vishay 600V 15A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-15AWL06FNTR-M3

RS Stock No.: 817-2324PBrand: VishayManufacturers Part No.: VS-15AWL06FNTR-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

180A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.70

€ 0.97 Each (Supplied on a Reel) (Exc. Vat)

€ 12.03

€ 1.203 Each (Supplied on a Reel) (inc. VAT)

Vishay 600V 15A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-15AWL06FNTR-M3
Select packaging type

€ 9.70

€ 0.97 Each (Supplied on a Reel) (Exc. Vat)

€ 12.03

€ 1.203 Each (Supplied on a Reel) (inc. VAT)

Vishay 600V 15A, Fast Recovery Epitaxial Diode Diode, 3-Pin DPAK VS-15AWL06FNTR-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

180A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more