Vishay Bridge Rectifier, 25A, 200V, 4-Pin

RS Stock No.: 395-4203Brand: VishayManufacturers Part No.: VS-GBPC2502A
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Country of Origin

India

Product details

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 200V, 4-Pin

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.81
10 - 49€ 8.54
50 - 99€ 8.09
100 - 249€ 7.67
250+€ 6.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Country of Origin

India

Product details

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in