Technical Document
Specifications
Brand
VishayPeak Wavelength
950nm
Package Type
SMD
Radiant Flux
1250mW
Radiant Intensity
550mW/sr
Mounting Type
Surface Mount
Series
VSMA1094
Country of Origin
Germany
€ 1,236.00
€ 2.06 Each (On a Reel of 600) (Exc. Vat)
€ 1,532.64
€ 2.554 Each (On a Reel of 600) (inc. VAT)
VSMA1094251 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package
600
€ 1,236.00
€ 2.06 Each (On a Reel of 600) (Exc. Vat)
€ 1,532.64
€ 2.554 Each (On a Reel of 600) (inc. VAT)
VSMA1094251 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPeak Wavelength
950nm
Package Type
SMD
Radiant Flux
1250mW
Radiant Intensity
550mW/sr
Mounting Type
Surface Mount
Series
VSMA1094
Country of Origin
Germany