VSMB2943SLX01 Vishay, 960nm Infrared Emitting Diode, Subminiature SL SMD package

RS Stock No.: 813-3672PBrand: VishayManufacturers Part No.: VSMB2943SLX01
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

960nm

Package Type

Subminiature SL

Radiant Flux

40mW

Radiant Intensity

170mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 2.55 x 2.3mm

Lens Shape

Dome

LED Material

GaAlAs

Country of Origin

Philippines

Product details

Vishay VSMB2943 Series IR Emitting Diodes

The VSMB2943 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. These IR LEDs use GaAlAs multi quantum well (MQW) technology and offer a hight radiant power. The VSMB2943 surface mount (SMT) IR LEDs have a clear, untinted plastic package with a variety of lead options.
Suitable applications for the VSMB2943 IR emitting diodes include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, remote controls and IR touch panels.

Features of the VSMB2943 IR LEDs:
VSMB2943RGX01 - Reverse gull wing (RGW)
VSMB2943GX01 - Gull wing (GW)
VSMB2943SLX01 - Side looking
Dimensions: 2.3 x 2.3 x 2.55
Peak wavelength: 940nm
High reliability
High radiant intensity
Beam angle: 50°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.00

€ 0.52 Each (Supplied on a Reel) (Exc. Vat)

€ 16.12

€ 0.645 Each (Supplied on a Reel) (inc. VAT)

VSMB2943SLX01 Vishay, 960nm Infrared Emitting Diode, Subminiature SL SMD package
Select packaging type

€ 13.00

€ 0.52 Each (Supplied on a Reel) (Exc. Vat)

€ 16.12

€ 0.645 Each (Supplied on a Reel) (inc. VAT)

VSMB2943SLX01 Vishay, 960nm Infrared Emitting Diode, Subminiature SL SMD package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

960nm

Package Type

Subminiature SL

Radiant Flux

40mW

Radiant Intensity

170mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 2.55 x 2.3mm

Lens Shape

Dome

LED Material

GaAlAs

Country of Origin

Philippines

Product details

Vishay VSMB2943 Series IR Emitting Diodes

The VSMB2943 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. These IR LEDs use GaAlAs multi quantum well (MQW) technology and offer a hight radiant power. The VSMB2943 surface mount (SMT) IR LEDs have a clear, untinted plastic package with a variety of lead options.
Suitable applications for the VSMB2943 IR emitting diodes include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, remote controls and IR touch panels.

Features of the VSMB2943 IR LEDs:
VSMB2943RGX01 - Reverse gull wing (RGW)
VSMB2943GX01 - Gull wing (GW)
VSMB2943SLX01 - Side looking
Dimensions: 2.3 x 2.3 x 2.55
Peak wavelength: 940nm
High reliability
High radiant intensity
Beam angle: 50°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more