Technical Document
Specifications
Brand
VishayPeak Wavelength
960nm
Package Type
SMD Little Star
Radiant Flux
40mW
Radiant Intensity
130mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±40°
Number of LEDs
1
Number of Pins
2
Dimensions
3.2 x 1.6 x 1.1mm
Lens Shape
Dome
LED Material
GaAlAs
Country of Origin
China
P.O.A.
Each (On a Reel of 3000) (Exc. Vat)
3000
P.O.A.
Each (On a Reel of 3000) (Exc. Vat)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPeak Wavelength
960nm
Package Type
SMD Little Star
Radiant Flux
40mW
Radiant Intensity
130mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±40°
Number of LEDs
1
Number of Pins
2
Dimensions
3.2 x 1.6 x 1.1mm
Lens Shape
Dome
LED Material
GaAlAs
Country of Origin
China