Technical Document
Specifications
Brand
VishayNumber of Pieces
80
Mounting Type
Through Hole
Dielectric Material
Ceramic
Voltage Range
Maximum of 300 (Class Y2) V ac, Maximum of 440 (Class X1) V ac
Capacitance Range
1 nF → 10nF
Product details
Vishay Ceramic Capacitor Sample Kit VY2 Series
VY2 Series capacitor sample kit is single layer AC disc safety capacitors.
Features
Mini size (Y5V ceramic material)
High reliability
Vertical (inline) kinked or straight leads
€ 56.28
€ 56.28 Each (Exc. Vat)
€ 69.79
€ 69.79 Each (inc. VAT)
Standard
1
€ 56.28
€ 56.28 Each (Exc. Vat)
€ 69.79
€ 69.79 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayNumber of Pieces
80
Mounting Type
Through Hole
Dielectric Material
Ceramic
Voltage Range
Maximum of 300 (Class Y2) V ac, Maximum of 440 (Class X1) V ac
Capacitance Range
1 nF → 10nF
Product details
Vishay Ceramic Capacitor Sample Kit VY2 Series
VY2 Series capacitor sample kit is single layer AC disc safety capacitors.
Features
Mini size (Y5V ceramic material)
High reliability
Vertical (inline) kinked or straight leads