E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 736-8993Brand: VishayManufacturers Part No.: VY2103M63Y5UG6TV7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

X1/Y1 Ceramic Disc VY2 Series Halogen Free

AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.60

€ 0.52 Each (In a Pack of 5) (Exc. Vat)

€ 3.22

€ 0.645 Each (In a Pack of 5) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Select packaging type

€ 2.60

€ 0.52 Each (In a Pack of 5) (Exc. Vat)

€ 3.22

€ 0.645 Each (In a Pack of 5) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

X1/Y1 Ceramic Disc VY2 Series Halogen Free

AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more