E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 0.02Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0200FEA

RS Stock No.: 188-0578Brand: VishayManufacturers Part No.: WFMA2010R0200FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

0.02Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±110ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,120.00

€ 0.78 Each (On a Reel of 4000) (Exc. Vat)

€ 3,868.80

€ 0.967 Each (On a Reel of 4000) (inc. VAT)

Vishay 0.02Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0200FEA

€ 3,120.00

€ 0.78 Each (On a Reel of 4000) (Exc. Vat)

€ 3,868.80

€ 0.967 Each (On a Reel of 4000) (inc. VAT)

Vishay 0.02Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0200FEA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

0.02Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±110ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more