Vishay WSC 1kΩ, 4257 (11070M Wire Wound SMD Resistor ±1% 2W

RS Stock No.: 169-3200Brand: VishayManufacturers Part No.: WSC45271K000FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Wire Wound

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

Product details

WSC4527 Wirewound 2W

The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,136.00

€ 1.78 Each (On a Reel of 1200) (Exc. Vat)

€ 2,648.64

€ 2.207 Each (On a Reel of 1200) (inc. VAT)

Vishay WSC 1kΩ, 4257 (11070M Wire Wound SMD Resistor ±1% 2W

€ 2,136.00

€ 1.78 Each (On a Reel of 1200) (Exc. Vat)

€ 2,648.64

€ 2.207 Each (On a Reel of 1200) (inc. VAT)

Vishay WSC 1kΩ, 4257 (11070M Wire Wound SMD Resistor ±1% 2W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Wire Wound

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

Product details

WSC4527 Wirewound 2W

The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more