Vishay 10kΩ Metal Foil Resistor 0.6W ±0.01% Y145310K0000T9L

RS Stock No.: 684-1620Brand: VishayManufacturers Part No.: Y145310K0000T9L
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

Z201

Temperature Coefficient

±0.2ppm/°C

Lead Pitch

3.81mm

Product details

Z201 Series Ultra High Precision Z-Foil Resistors (0.01%)

Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150” and excellent stability under different environmental conditions. Applications for the Z201 series include:-

Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.52

€ 39.52 Each (Exc. Vat)

€ 49.00

€ 49.00 Each (inc. VAT)

Vishay 10kΩ Metal Foil Resistor 0.6W ±0.01% Y145310K0000T9L
Select packaging type

€ 39.52

€ 39.52 Each (Exc. Vat)

€ 49.00

€ 49.00 Each (inc. VAT)

Vishay 10kΩ Metal Foil Resistor 0.6W ±0.01% Y145310K0000T9L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.52
5 - 9€ 39.31
10 - 24€ 38.29
25 - 49€ 37.20
50+€ 29.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

Z201

Temperature Coefficient

±0.2ppm/°C

Lead Pitch

3.81mm

Product details

Z201 Series Ultra High Precision Z-Foil Resistors (0.01%)

Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150” and excellent stability under different environmental conditions. Applications for the Z201 series include:-

Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more