Technical Document
Specifications
Brand
VisoBarrier Type
Barrier Post
Colour
Black, Yellow
Material
Plastic
Barrier Colour
Black, Yellow
Kit Includes
1 Post With Loaded Base + 2 m Yellow, Black Plastic Chain
Diameter
50mm
Height
1 m
Barrier Base Diameter
280mm
Tape Material
PP
Country of Origin
China
Stock information temporarily unavailable.
€ 71.73
€ 71.73 Each (Exc. Vat)
€ 88.95
€ 88.95 Each (inc. VAT)
Viso Black & Yellow Plastic Barrier Post
1
€ 71.73
€ 71.73 Each (Exc. Vat)
€ 88.95
€ 88.95 Each (inc. VAT)
Viso Black & Yellow Plastic Barrier Post
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisoBarrier Type
Barrier Post
Colour
Black, Yellow
Material
Plastic
Barrier Colour
Black, Yellow
Kit Includes
1 Post With Loaded Base + 2 m Yellow, Black Plastic Chain
Diameter
50mm
Height
1 m
Barrier Base Diameter
280mm
Tape Material
PP
Country of Origin
China