Visual LED Lens Cap for use with Through-Hole LEDs
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
5.46mm
Colour
Yellow
Series
CLF 280
Product details
Visual CLF 280 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
€ 5.10
€ 1.02 Each (In a Pack of 5) (Exc. Vat)
€ 6.32
€ 1.265 Each (In a Pack of 5) (inc. VAT)
5
€ 5.10
€ 1.02 Each (In a Pack of 5) (Exc. Vat)
€ 6.32
€ 1.265 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
5.46mm
Colour
Yellow
Series
CLF 280
Product details
Visual CLF 280 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.