Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs

RS Stock No.: 223-1650Brand: VisualManufacturers Part No.: SPC 125
View all in LED Holders

Technical Document

Specifications

Brand

Visual

Diameter

6.35mm

For Use With

5mm (T-1 3/4) LEDs

Mounting Type

Panel

Series

CPC 125

Country of Origin

United States

You may be interested in
Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
€ 0.322Each (In a Pack of 50) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
€ 0.322Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Visual

Diameter

6.35mm

For Use With

5mm (T-1 3/4) LEDs

Mounting Type

Panel

Series

CPC 125

Country of Origin

United States

You may be interested in
Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED
€ 0.322Each (In a Pack of 50) (Exc. Vat)