Vogel 214301 80mm Metric Depth Gauge, Brass
Technical Document
Specifications
Brand
VogelMaximum Measurement
80mm
Resolution
0.01
Vernier
Yes
Imperial or Metric
Metric
Material
Brass
Country of Origin
India
€ 9.53
€ 9.53 Each (Exc. Vat)
€ 11.82
€ 11.82 Each (inc. VAT)
Vogel 214301 80mm Metric Depth Gauge, Brass
1
€ 9.53
€ 9.53 Each (Exc. Vat)
€ 11.82
€ 11.82 Each (inc. VAT)
Vogel 214301 80mm Metric Depth Gauge, Brass
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VogelMaximum Measurement
80mm
Resolution
0.01
Vernier
Yes
Imperial or Metric
Metric
Material
Brass
Country of Origin
India