Vogel 180° Metric Vernier Bevel Protractor, 120 Aluminium Blade

RS Stock No.: 642-103Brand: VogelManufacturers Part No.: 322511-2
View all in Protractors

Technical Document

Specifications

Brand

Vogel

Vernier

Yes

Angle

180°

Bevel

Yes

Blade Length

120

Imperial or Metric

Metric

Blade Material

Aluminium

Country of Origin

Germany

€ 24.38

€ 24.38 Each (Exc. Vat)

€ 30.23

€ 30.23 Each (inc. VAT)

Vogel 180° Metric Vernier Bevel Protractor, 120 Aluminium Blade

€ 24.38

€ 24.38 Each (Exc. Vat)

€ 30.23

€ 30.23 Each (inc. VAT)

Vogel 180° Metric Vernier Bevel Protractor, 120 Aluminium Blade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vogel

Vernier

Yes

Angle

180°

Bevel

Yes

Blade Length

120

Imperial or Metric

Metric

Blade Material

Aluminium

Country of Origin

Germany