Technical Document
Specifications
Brand
Volex AccessoriesNumber of Gangs
2
RCD Type
Passive
Mounting Style
Flush Mount
Switched
Yes
Current Rating
13A
Number of Poles
2
Minimum Box Depth
86mm
You may be interested in
RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, WhiteBrand: RS PRO
€ 71.54Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
13A, Passive, 2 Gang RCD Socket, Flush Mount, Switched
1
P.O.A.
13A, Passive, 2 Gang RCD Socket, Flush Mount, Switched
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, WhiteBrand: RS PRO
€ 71.54Each (Exc. Vat)
Technical Document
Specifications
Brand
Volex AccessoriesNumber of Gangs
2
RCD Type
Passive
Mounting Style
Flush Mount
Switched
Yes
Current Rating
13A
Number of Poles
2
Minimum Box Depth
86mm
You may be interested in
RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, WhiteBrand: RS PRO
€ 71.54Each (Exc. Vat)