E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Volkel HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall

RS Stock No.: 343-0303Brand: VolkelManufacturers Part No.: LD/090
View all in Drill Bits

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9mm

Point Angle

135°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volkel HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall

P.O.A.

Volkel HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9mm

Point Angle

135°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in