Vox Power Interface Adapter, for use with Nevo Output Modules

RS Stock No.: 753-8066Brand: Vox PowerManufacturers Part No.: I2C Interface
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

I2C Interface

For Use With

Nevo Output Modules

Country of Origin

India

Product details

Vox Power I2C Interface – NEVO+600 and Nevo+1200

I2C interface for enabling the control of NEVO modular power supply single output modules using a microcontroller. This I2C interface can be plugged into each individual single output module to provide a standard I2C bus as an alternative to analogue controls. The output voltage and current limit can then be controlled in +/- 31 steps that are programmed through the I2C interface.

Features and Benefits

Vox Power Configured Product Accessory
Allows Voltage or Current Control of Nevo Single Output Modules
127-step Control via Customer Processor
Refer to Vox Power User Manual

Switch Mode - Vox Power 600W, NEVO600 Series

€ 106.81

€ 106.81 Each (Exc. Vat)

€ 132.44

€ 132.44 Each (inc. VAT)

Vox Power Interface Adapter, for use with Nevo Output Modules

€ 106.81

€ 106.81 Each (Exc. Vat)

€ 132.44

€ 132.44 Each (inc. VAT)

Vox Power Interface Adapter, for use with Nevo Output Modules

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 106.81
5 - 9€ 105.20
10 - 24€ 103.47
25 - 49€ 101.70
50+€ 99.77

Technical Document

Specifications

Accessory Type

I2C Interface

For Use With

Nevo Output Modules

Country of Origin

India

Product details

Vox Power I2C Interface – NEVO+600 and Nevo+1200

I2C interface for enabling the control of NEVO modular power supply single output modules using a microcontroller. This I2C interface can be plugged into each individual single output module to provide a standard I2C bus as an alternative to analogue controls. The output voltage and current limit can then be controlled in +/- 31 steps that are programmed through the I2C interface.

Features and Benefits

Vox Power Configured Product Accessory
Allows Voltage or Current Control of Nevo Single Output Modules
127-step Control via Customer Processor
Refer to Vox Power User Manual

Switch Mode - Vox Power 600W, NEVO600 Series