Vox Power Switching Power Supply, OP D, 58V dc, 3.75A, 150W

RS Stock No.: 190-4246Brand: Vox PowerManufacturers Part No.: OP D
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

58V dc

Output Current

3.75A

Power Rating

150W

Package Type

Open Frame

Series

VCCM

Weight

100g

Country of Origin

China

€ 108.95

€ 108.95 Each (Exc. Vat)

€ 135.10

€ 135.10 Each (inc. VAT)

Vox Power Switching Power Supply, OP D, 58V dc, 3.75A, 150W

€ 108.95

€ 108.95 Each (Exc. Vat)

€ 135.10

€ 135.10 Each (inc. VAT)

Vox Power Switching Power Supply, OP D, 58V dc, 3.75A, 150W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 108.95
5 - 9€ 107.28
10 - 24€ 105.56
25 - 49€ 103.71
50+€ 101.78

Technical Document

Specifications

Output Voltage

58V dc

Output Current

3.75A

Power Rating

150W

Package Type

Open Frame

Series

VCCM

Weight

100g

Country of Origin

China