Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vulcascot 3m Transparent Cable Cover, 30 x 8mm Inside dia.

RS Stock No.: 208-500Brand: VulcascotManufacturers Part No.: 26101202
brand-logo
View all in Cable Covers

Technical Document

Specifications

Inside Diameter

30 x 8mm

Length

3m

Width

83 mm

Colour

Transparent

Number of Channels

1

Series

CrysClear

Country of Origin

United Kingdom

Product details

Crysclear Cable Protectors

The base can be easily split to easily insert cables
Allow for quick identification of cables being protected
Provide ideal covering and protection for LED strips for use in dark gangways and walkways
Halogen Free (No poisonous gases dispersed)
Low non toxic emissions
Fire tested BS467 part 7 Class 3

Standards

BS467 part 7 Class 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vulcascot 3m Transparent Cable Cover, 30 x 8mm Inside dia.

P.O.A.

Vulcascot 3m Transparent Cable Cover, 30 x 8mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inside Diameter

30 x 8mm

Length

3m

Width

83 mm

Colour

Transparent

Number of Channels

1

Series

CrysClear

Country of Origin

United Kingdom

Product details

Crysclear Cable Protectors

The base can be easily split to easily insert cables
Allow for quick identification of cables being protected
Provide ideal covering and protection for LED strips for use in dark gangways and walkways
Halogen Free (No poisonous gases dispersed)
Low non toxic emissions
Fire tested BS467 part 7 Class 3

Standards

BS467 part 7 Class 3

You may be interested in