Technical Document
Specifications
Brand
VulcascotInside Diameter
30 x 10mm
Length
84mm
Width
14 mm
Colour
Grey
Number of Channels
1
Series
CableSafe
Country of Origin
United Kingdom
Product details
Cable Safe Cable Protector RO Series
Cable protectors are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.
Features and Benefits
Prevents accidents
Cable protection
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Internal or external use
Halogen Free no poisonous gases dispersed
Low non toxic emissions
Fire tested to BS467 part 7 Class 3
Cable Safe Cable Protectors
€ 80.66
€ 80.66 1 Reel of 3 Metres (Exc. Vat)
€ 100.02
€ 100.02 1 Reel of 3 Metres (inc. VAT)
1
€ 80.66
€ 80.66 1 Reel of 3 Metres (Exc. Vat)
€ 100.02
€ 100.02 1 Reel of 3 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 80.66 |
15+ | € 77.79 |
Technical Document
Specifications
Brand
VulcascotInside Diameter
30 x 10mm
Length
84mm
Width
14 mm
Colour
Grey
Number of Channels
1
Series
CableSafe
Country of Origin
United Kingdom
Product details
Cable Safe Cable Protector RO Series
Cable protectors are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.
Features and Benefits
Prevents accidents
Cable protection
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Internal or external use
Halogen Free no poisonous gases dispersed
Low non toxic emissions
Fire tested to BS467 part 7 Class 3