Technical Document
Specifications
Brand
W Robinson And SonsPump Type
Drum
Drive Type
Electric
Maximum Flow Rate
40L/min
Maximum Head
12m
Output Connection
3/4 in Plain
Supply Voltage
12 V dc
Output Thread Standard or Connection Type
Plain
Output Connection Size
3/4in
Country of Origin
Italy
€ 475.91
€ 475.91 Each (Exc. Vat)
€ 590.13
€ 590.13 Each (inc. VAT)
W Robinson And Sons Drum Electric Operated Positive Displacement Pump, 40L/min, 12 V dc
1
€ 475.91
€ 475.91 Each (Exc. Vat)
€ 590.13
€ 590.13 Each (inc. VAT)
W Robinson And Sons Drum Electric Operated Positive Displacement Pump, 40L/min, 12 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
W Robinson And SonsPump Type
Drum
Drive Type
Electric
Maximum Flow Rate
40L/min
Maximum Head
12m
Output Connection
3/4 in Plain
Supply Voltage
12 V dc
Output Thread Standard or Connection Type
Plain
Output Connection Size
3/4in
Country of Origin
Italy